
Quad operational amplifier featuring a 1.3MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose amplifier offers a 1mV input offset voltage and 30nA input bias current. Designed for through-hole mounting in a 14-pin DIP package, it operates with dual supply voltages ranging from 18V to 22V. Each of the four independent amplifiers provides a 25mA output current.
Stmicroelectronics LM348N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM348N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
