
Adjustable positive linear voltage regulator with a 3A output current capability. Features a 1.2V reference voltage and a wide input voltage range from 4.2V to 35V. Offers a maximum output voltage of 25V and a high power dissipation of 30W. Packaged in a TO-3 metal can with 3 pins, designed for through-hole mounting. Operates within a temperature range of 0°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 86dB. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LM350K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM350K technical specifications.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 3A |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | Positive |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reference Voltage | 1.29V |
| RoHS Compliant | Yes |
| Series | LM350 |
| Weight | 0.225789oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM350K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
