DUAL OPERATIONAL AMPLIFIER IC, featuring a voltage-feedback architecture and internal frequency compensation. This micropower device offers a minimum voltage gain of 25000 and a minimum slew rate of 0.3 V/µs. It operates with a nominal supply voltage of 5V, with a maximum limit of 32V, and a maximum supply current of 1mA. The component has a maximum input offset voltage of 4000 µV and an average bias current maximum of 0.1nA. Housed in an 8-terminal SO-8 package (JEDEC S-PDSO-G8), it is rated for commercial temperature grades from 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics LM358AWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM358AWS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM358AWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.