
The LM358AWST is a dual general purpose operational amplifier with a gain bandwidth product of 1.1MHz and an operating supply voltage of 30V. It can source up to 40mA per channel and has an input bias current of 20nA. The device is packaged in a TSSOP-8 package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and has a slew rate of 0.6V/µs.
Sign in to ask questions about the Stmicroelectronics LM358AWST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM358AWST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.05mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 4.5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 40mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358AWST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
