DUAL OPERATIONAL AMPLIFIER IC, featuring a voltage-feedback architecture and internal frequency compensation. This micropower device offers a minimum voltage gain of 25000 and a minimum slew rate of 0.3 V/µs. It operates within a commercial temperature grade from 0°C to 70°C, with a maximum supply voltage limit of 32V and a nominal supply voltage of 5V. The component is housed in an 8-terminal PDSO8 (SO-8) plastic package with a width of 3mm and length of 3mm. Key specifications include a maximum input offset voltage of 9000 µV and a maximum supply current of 2mA.
Stmicroelectronics LM358WS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM358WS to view detailed technical specifications.
No datasheet is available for this part.