
The LM358WST is a dual general purpose operational amplifier from Stmicroelectronics. It operates from a 30V supply and can source up to 40mA per channel. The device is packaged in a TSSOP-8 package and is suitable for surface mount applications. The LM358WST has a gain bandwidth product of 1.1MHz and a slew rate of 0.6V/µs. It can operate over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics LM358WST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM358WST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.05mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 4.5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 40mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM358WST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
