
Dual general-purpose comparator IC, featuring two independent channels. Operates with a minimum dual supply voltage of 1V and a maximum of 36V, with a maximum dual supply voltage of ±18V. Offers a low input bias current of 100nA and an input offset voltage of 2mV. This surface-mount component is housed in an 8-pin SO package, with dimensions of 5mm length, 4mm width, and 1.5mm height. It provides a 18mA output current per channel and a response time of 1.3µs.
Stmicroelectronics LM393ADT technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 125°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
