
Dual voltage comparator IC featuring two independent channels. Operates with a supply voltage range from 1V to 36V, with a typical operating supply voltage of 28V. Offers low power consumption with a maximum supply current of 1mA and quiescent current of 2.5mA. Surface mountable in a SO package with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height. Provides TTL output type with an output current of 18mA.
Stmicroelectronics LM393D technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SO |
| Dual Supply Voltage | 9V |
| Height | 1.25mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 125°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 18mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3us |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM393 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 1.3us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
