
Dual general-purpose comparator IC featuring two independent comparator elements. Operates with a minimum dual supply voltage of 1V and a maximum supply voltage of 36V, with a minimum single supply of 2V. Offers a 1.3µs response time and TTL output type, with 18mA output current per channel. Input bias and offset current are 250nA, with an input offset voltage of 5mV. Packaged in an 8-pin SO surface mount configuration, this lead-free and RoHS compliant component has a maximum power dissipation of 710mW.
Stmicroelectronics LM393DT technical specifications.
| Package/Case | SO |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
