MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 114 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 98304B |
| Series | STM32 F2 |
| RoHS | Not Compliant |