
High precision voltage regulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LM723CD013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | LM723 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM723CD013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
