
Adjustable linear voltage regulator IC with a maximum output voltage of 37V and a maximum output current of 150mA. Features a 7.35V reference voltage and operates with input voltages between 9.5V and 40V. Packaged in a 14-pin DIP through-hole mount, this positive polarity regulator offers adjustable or fixed output configurations. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Stmicroelectronics LM723CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM723CN technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 37V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 7.35V |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM723CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.