
Dual operational amplifier featuring a 15MHz bandwidth and 100dB voltage gain. This surface mount component offers a low input bias current of 300nA and a typical input offset voltage of 300µV. Designed for dual supply operation, it supports voltages from 5V to 30V with a maximum power dissipation of 500mW. The amplifier boasts a 7V/µs slew rate and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics LM833D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LM833D technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SO |
| Dual Supply Voltage | 12V |
| Gain | 100dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.65mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 8mA |
| Supply Type | Dual |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM833D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
