
General-purpose, single-channel operational amplifier with a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. Features a 1mV input offset voltage, 27nA input bias current, and 72dB common mode rejection ratio. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 130µA. Packaged in SC for surface mounting, this RoHS compliant component offers a 100dB voltage gain and 46mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LMV321LICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current | 46mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Slew Rate-Nom | 0.7V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV321LICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
