
Quad operational amplifier featuring rail-to-rail input and output capabilities. This low-power op-amp offers a 1.3MHz gain bandwidth product and a 0.45V/µs slew rate. With a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 6V, it is suitable for surface mount applications. Key specifications include a 50nA input bias current, 3mV input offset voltage, and 97dB voltage gain.
Sign in to ask questions about the Stmicroelectronics LMV324ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LMV324ID technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.65mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Output Current | 46mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Supply Current | 220uA |
| Voltage Gain | 97dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV324ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
