
Single-channel, general-purpose operational amplifier (op-amp) featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. Operates from a 2.3V to 5.5V supply voltage with a low 300µA operating supply current. Offers 72dB common mode rejection ratio and 100dB voltage gain. Designed for surface mount applications with a SC package, this lead-free and RoHS compliant component boasts a 60nA input bias current and 3.5mV input offset voltage.
Sign in to ask questions about the Stmicroelectronics LMV821ICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LMV821ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Slew Rate-Nom | 1.9V/µs |
| Supply Current | 300uA |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV821ICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
