
Dual-channel, general-purpose operational amplifier featuring a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. This surface-mount IC operates from a 2.3V to 5.5V supply, consuming a typical 130µA operating supply current. It offers a 72dB common mode rejection ratio and a voltage gain of 110dB, with a maximum output current of 26mA. Packaged in SO for tape and reel distribution, this lead-free, RoHS-compliant component supports an operating temperature range of -40°C to 125°C.
Stmicroelectronics LMX358IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Output Current | 26mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Slew Rate-Nom | 0.7V/µs |
| Supply Current | 180uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMX358IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
