
Stmicroelectronics LNBH21PD technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LNBH21 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH21PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
