Stmicroelectronics LNBH21PD-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LNBH21 |
| Switching Frequency-Max | 220kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH21PD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
