
The LNBH221PD is a dual output DC/DC controller from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in a SO-36 package. The device is RoHS compliant and lead free. It is designed for use in applications where a dual output DC/DC controller is required.
Sign in to ask questions about the Stmicroelectronics LNBH221PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBH221PD technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 18V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH221PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
