The LNBH23LQTR is a boost converter IC with a maximum input voltage of 15V and a minimum input voltage of 8V. It operates within a temperature range of -25°C to 125°C. The device is RoHS compliant and available in a QFN EP package with a height of 0.88mm and a length of 5mm. It is designed for surface mount applications and has a maximum output current of 1A and an output voltage of 18.4V.
Sign in to ask questions about the Stmicroelectronics LNBH23LQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBH23LQTR technical specifications.
| Package/Case | QFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH23LQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.