Controller 8V to 16V 24-Pin QFN EP T/R
Sign in to ask questions about the Stmicroelectronics LNBH25PQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBH25PQR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 13V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH25PQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
