
Controller 8V to 16V 24-Pin QFN EP T/R
Sign in to ask questions about the Stmicroelectronics LNBH26LSPQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBH26LSPQR technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 4.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 13V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH26LSPQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
