
Dual LNB supply and control IC with step-up and I²C interface
Sign in to ask questions about the Stmicroelectronics LNBH26PQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBH26PQR technical specifications.
| Package/Case | QFN |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Duty Cycle | 57% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 18.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 440kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH26PQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
