Stmicroelectronics LNBK15SP technical specifications.
| Max Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Number of Outputs | 2 |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBK15SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.