Stmicroelectronics LNBK20PD-TR technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 18V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBK20PD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
