The LNBP10SP is a dual high-power switch from Stmicroelectronics with a maximum input voltage of 28V and maximum output current of 800mA. It operates within a temperature range of -40°C to 125°C. The device is packaged in a SO-10 package and is designed for surface mount applications. The LNBP10SP is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics LNBP10SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBP10SP technical specifications.
| Max Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP10SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.