
This 18V single output IC is designed for surface mount applications and operates within a temperature range of 0°C to 85°C. It is lead free and RoHS compliant. The device is packaged in a SO-10 package quantity of 1000 units per rail or tube.
Sign in to ask questions about the Stmicroelectronics LNBP13SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBP13SP technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP13SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.