
The LNBP13SP-TR is a dual positive voltage regulator with a maximum output current of 800mA and a maximum output voltage of 18V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a RoHS compliant SOP-10 package and is available in quantities of 600 per reel. The regulator is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics LNBP13SP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBP13SP-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LNBP13 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP13SP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
