The LNBP14SP is a dual power IC with a maximum input voltage of 28V and maximum output current of 800mA. It is designed for surface mount applications and has a maximum power dissipation of 14W. The device operates within a temperature range of -40°C to 125°C. It is packaged in a SO-10 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics LNBP14SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBP14SP technical specifications.
| Max Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP14SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.