
SPECIALTY ANALOG CIRCUIT, PDSO10, ROHS COMPLIANT, SOP-10
Sign in to ask questions about the Stmicroelectronics LNBP15SP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBP15SP-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 17.3V |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LNBP15 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP15SP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.