
The LNBP16SP-TR is a dual output voltage regulator with a maximum output current of 800mA and a maximum output voltage of 18V. It operates over a temperature range of 0°C to 125°C and is available in a RoHS compliant SOP-10 package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The maximum power dissipation is 14W and the power supply rejection ratio is 45dB.
Stmicroelectronics LNBP16SP-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Min Output Voltage | 16V |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 14kW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LNBP16 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP16SP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.