
The LNBP21PD is an 18V single output DC/DC controller from Stmicroelectronics, available in a SO-20 package. It is designed to operate over a temperature range of 0°C to 85°C. This component is lead-free and RoHS compliant. The part is supplied in a rail or tube packaging format, with a quantity of 310 units per package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LNBP21PD technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LNBP21 |
| RoHS | Compliant |
No datasheet is available for this part.
