
Stmicroelectronics LNBP21PD-TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LNBP21 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBP21PD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.