
Unidirectional TVS Diode, 1800W peak pulse power, 3kW peak pulse power, with a 35V clamping voltage and 22V minimum breakdown voltage. Features a 20V reverse standoff voltage and 1µA leakage current. Operates across a -55°C to 150°C temperature range. Housed in a DO-201 plastic package with through-hole mounting. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LNBTVS4-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBTVS4-220 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 35V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8kW |
| Max Surge Current | 331A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 331A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LNBTVS |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS4-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
