
Unidirectional Transient Voltage Suppressor (TVS) diode for low noise block protection. Features a 22V DC rated voltage and 35V clamping voltage. Offers a low capacitance of 3.5pF and a peak pulse power of 3kW. Packaged in a DO-214AB surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics LNBTVS4-220S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBTVS4-220S technical specifications.
| Capacitance | 3.5pF |
| Package/Case | DO-214AB |
| Clamping Voltage | 35V |
| Depth | 6.25mm |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 24.2V |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 331A |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 334A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LNBTVS, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS4-220S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
