
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package for low noise block protection. Features a 20V working voltage, 35V clamping voltage, and 22V minimum breakdown voltage. Offers 3kW peak pulse power dissipation and 331A maximum surge current handling. Operates across a -55°C to 150°C temperature range with low leakage current. Surface mountable with lead-free and RoHS compliant termination.
Sign in to ask questions about the Stmicroelectronics LNBTVS4-222S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBTVS4-222S technical specifications.
| Capacitance | 6pF |
| Package/Case | SMC |
| Clamping Voltage | 35V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 24.2V |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 331A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 334A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LNBTVS, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS4-222S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
