Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package for low noise block protection. Features a 28V working voltage, 45V clamping voltage, and 30V minimum breakdown voltage. Offers a peak pulse current of 500A and 3kW maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 200nA. This surface mount component boasts a low capacitance of 5pF.
Sign in to ask questions about the Stmicroelectronics LNBTVS6-304S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LNBTVS6-304S technical specifications.
| Capacitance | 5pF |
| Package/Case | SMC |
| Clamping Voltage | 45V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 30V |
| Max Input Voltage | 28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | LNBTVS, TRANSIL™ |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBTVS6-304S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
