Stmicroelectronics LPR30D-TR technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPR30D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPR30D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.