
The LPR503ALTR is a 2-axis analog voltage sensor with a resolution of 16 bits and a bandwidth of 140 Hz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The sensor has a height of 1.5mm and a length of 5mm, and is packaged in an LGA-16 configuration. It is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LPR503ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LPR503ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 2 Axis |
| Supply Current | 6.8mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPR503ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
