
The LPR530AL is an X-Y axis analog IC from Stmicroelectronics. It operates within a temperature range of -40 to 85°C and has a maximum supply voltage of 3.6V. The IC is packaged in a lead-free LGA package and has an operating supply current of 6.8mA. It is not RoHS compliant.
Stmicroelectronics LPR530AL technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 2940 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 6.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LPR530AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
