
The LPR530ALTR is an analog voltage output IC from Stmicroelectronics, designed for operation within the temperature range of -40°C to 85°C. It features a supply voltage range of 2.7V to 3.6V and an operating supply current of 6.8mA. The IC is packaged in a lead-free LGA package, suitable for use in lead-free applications. The LPR530ALTR is not RoHS compliant, but it is available in quantities of 3000 units per reel.
Stmicroelectronics LPR530ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 6.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LPR530ALTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.