
The LPY503ALTR is an analog voltage output IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 3.6V and has an operating supply current of 6.8mA. The IC is packaged in a 5 x 5 mm, 1.50 mm height, RoHS compliant plastic LGA-16 package. The LPY503ALTR is RoHS compliant and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LPY503ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LPY503ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPY503ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.