
SPECIALTY ANALOG CIRCUIT, PBCC16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LPY510AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LPY510AL technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 6.8mA |
| Output Type | Analog, Analog Voltage |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPY510AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.