The LPY510ALTR is a specialized IC with analog voltage and analog output types, operating within a supply voltage range of 2.7V to 3.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 package and is lead-free. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LPY510ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LPY510ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LPY510ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.