
MEMS Dual Axis ±2000°/s 16-Pin LGA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LPY550ALTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LPY550ALTR technical specifications.
| Axis | X, Y |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 6.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LPY550ALTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
