SPECIALTY MEMORY CIRCUIT, UUC, WAFER
Stmicroelectronics LRI64-SBN18/1GE technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LRI64 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LRI64-SBN18/1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.