
Telecom Ringer Phone 1740Hz to 2140Hz/1220Hz to 1600Hz 8-Pin Mini-PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 1.22kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
