
Telecom Ringer Phone 1740Hz to 2140Hz/1220Hz to 1600Hz 8-Pin SO N Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LS1240AD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Frequency | 1.22kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LS1240AD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
