
The LS1240AD1013TR is a specialized telecom IC from Stmicroelectronics, packaged in a SOIC case. It operates within a temperature range of -40°C to 70°C and has a nominal supply current of 30mA. This IC is RoHS compliant and available in tape and reel packaging with 2500 units per package. It is not radiation hardened.
Stmicroelectronics LS1240AD1013TR technical specifications.
| Package/Case | SOIC |
| Frequency | 1.22kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LS1240 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LS1240AD1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
